Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No862-1503.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1695024
Your Part Number
4,292 In Stock
Need more?
4,292 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.200 (CNY37.516) |
| 10+ | CNY20.420 (CNY23.0746) |
| 100+ | CNY17.300 (CNY19.549) |
| 250+ | CNY15.730 (CNY17.7749) |
| 500+ | CNY14.800 (CNY16.724) |
| 1000+ | CNY14.090 (CNY15.9217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.20 (CNY37.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Rows
2 Row
Rated Voltage
500V
Pitch Spacing
-
Product Range
-
Technical Docs (2)
Alternatives for 862-1503.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
