Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No859-406Copy
Manufacturer Standard Lead Time15 weeks
Order Code4541111
Also Known AsGTIN UPC EAN: 4066966271072
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 3+ | CNY20.840 (CNY23.5492) |
| 5+ | CNY19.740 (CNY22.3062) |
| 10+ | CNY18.630 (CNY21.0519) |
| 20+ | CNY17.630 (CNY19.9219) |
| 50+ | CNY16.620 (CNY18.7806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.94 (CNY24.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No859-406Copy
Manufacturer Standard Lead Time15 weeks
Order Code4541111
Also Known AsGTIN UPC EAN: 4066966271072
Technical Datasheet
Accessory TypeJumper
For Use WithRelay and Optocoupler Modules
No. of Positions6Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
6Ways
Product Range
-
For Use With
Relay and Optocoupler Modules
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
