Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No859-354..Copy
Order Code1383086
Product Range859 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.700 (CNY400.811) |
| 5+ | CNY348.550 (CNY393.8615) |
| 10+ | CNY342.390 (CNY386.9007) |
| 20+ | CNY335.550 (CNY379.1715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.70 (CNY400.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No859-354..Copy
Order Code1383086
Product Range859 Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current5A
Product Range859 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC12V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead
Technical Specifications
Contact Configuration
SPST
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
12V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
859 Series
Coil Type
DC
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
Lead
Technical Docs (1)
Alternatives for 859-354..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022798
