Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No857-304..Copy
Manufacturer Standard Lead Time4 weeks
Order Code1776672
Product Range857 Series
Your Part Number
471 In Stock
Need more?
471 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.270 (CNY268.1151) |
| 5+ | CNY207.610 (CNY234.5993) |
| 10+ | CNY172.020 (CNY194.3826) |
| 20+ | CNY162.970 (CNY184.1561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.27 (CNY268.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-304..Copy
Manufacturer Standard Lead Time4 weeks
Order Code1776672
Product Range857 Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current6A
Product Range857 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsCage Clamp
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead
Technical Specifications
Contact Configuration
SPST
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
857 Series
Coil Type
DC
Relay Terminals
Cage Clamp
Contact Material
Silver Nickel
SVHC
Lead
Technical Docs (1)
Alternatives for 857-304..
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
