Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No855-4005/150-101Copy
Order Code4567367
Product Range855 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,086.660 (CNY1,227.9258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,086.66 (CNY1,227.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No855-4005/150-101Copy
Order Code4567367
Product Range855 Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio150:5
Accuracy ClassClass 1
Power Rating1VA
Window Diameter18mm
Frequency Range50Hz to 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current150A
Secondary Current Nom5A
Product Range855 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
18mm
Transformer Mounting
Cable Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (27-Jun-2024)
Current Ratio
150:5
Power Rating
1VA
Frequency Range
50Hz to 60Hz
Transformer Terminals
Wire Leaded
Primary Current
150A
Product Range
855 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001735
