Print Page
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.520 (CNY52.5676) |
| 10+ | CNY39.540 (CNY44.6802) |
| 100+ | CNY33.600 (CNY37.968) |
| 250+ | CNY31.800 (CNY35.934) |
| 500+ | CNY29.990 (CNY33.8887) |
| 1000+ | CNY28.560 (CNY32.2728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.52 (CNY52.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No832-3602Copy
Manufacturer Standard Lead Time11 weeks
Order Code2988999
Product Range832
Technical Datasheet
GenderHeader
Pitch Spacing10.6mm
No. of Positions2Ways
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product Range832
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
1kV
Product Range
832
Pitch Spacing
10.6mm
Rated Current
76A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011784

