Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No831-3603Copy
Order Code4905687
Product Range831 Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.270 (CNY42.1151) |
| 10+ | CNY32.670 (CNY36.9171) |
| 100+ | CNY30.330 (CNY34.2729) |
| 250+ | CNY29.350 (CNY33.1655) |
| 500+ | CNY28.440 (CNY32.1372) |
| 1000+ | CNY26.270 (CNY29.6851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.27 (CNY42.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No831-3603Copy
Order Code4905687
Product Range831 Series
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions3Ways
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole Vertical
Product Range831 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
1kV
Product Range
831 Series
Pitch Spacing
7.62mm
Rated Current
41A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0247
