Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.020 (CNY9.0626) |
| 10+ | CNY7.010 (CNY7.9213) |
| 100+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY6.600 (CNY7.458) |
| 1000+ | CNY6.470 (CNY7.3111) |
| 2500+ | CNY6.330 (CNY7.1529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.02 (CNY9.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No804-103Copy
Manufacturer Standard Lead Time15 weeks
Order Code2667124
Product Range804
Also Known AsGTIN UPC EAN: 4044918514972
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range804
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 804-103 from Wago is a gray colour, 3 pole CAGE CLAMP compact PCB terminal strip with push-buttons actuated Push-in CAGE CLAMP. The push-button operation for connecting of fine-stranded conductors and removing of conductors. It has 45° conductor entry angle provides easy, space-saving wiring. This terminal block has CCA, KEMA, UR (Underwriters Laboratories Inc), cURus (Underwriters Laboratories Inc) and ENEC 15 (UL International Demko A/S) approvals.
- 320V rated voltage (III/3), 4KV rated impulse voltage (III/3), 24A rated current
- 5mm pin spacing
- Simple, push-in terminations of solid and ferruled conductors
- 0.25mm² to 2.5mm² solid or fine stranded conductors
- 0.5mm²/20AWG fine stranded conductors (I max 2A)
- Strip length is 10mm to 11mm
- 2 staggered solder pins with pin length/width of 3.6mm / 0.8mm x 0.6mm
- Insulating material is polyamide 66 (PA 66), flammability rating per UL 94 V0
- Clamping spring material is chrome nickel spring steel (CrNi)
- Contact material electrolytic copper (Ecu) and contact plating is tin
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
804
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006169

