Print Page
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.640 (CNY96.7732) |
| 10+ | CNY71.090 (CNY80.3317) |
| 100+ | CNY61.870 (CNY69.9131) |
| 250+ | CNY58.010 (CNY65.5513) |
| 500+ | CNY55.240 (CNY62.4212) |
| 1000+ | CNY52.600 (CNY59.438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.64 (CNY96.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No793-5666Copy
Manufacturer Standard Lead Time11 weeks
Order Code2673319
Product Range793
Also Known AsGTIN UPC EAN: 4044918954075
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTOPJOB S Rail-Mounted Terminal Blocks
Legend1 to 50
Pitch Spacing-
Product Range793
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 793-5666 is a white Marker Strip for use with the TOPJOB® S rail-mounted terminal block. It has vertical marking printing direction.
- Consecutive numbers each strip
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 50
Product Range
793
For Use With
TOPJOB S Rail-Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009617

