Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No793-5566Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244636
Product RangeWMB 793 Series
Also Known AsGTIN UPC EAN: 4044918805841
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.520 (CNY90.9876) |
| 10+ | CNY70.670 (CNY79.8571) |
| 100+ | CNY60.820 (CNY68.7266) |
| 250+ | CNY50.970 (CNY57.5961) |
| 500+ | CNY41.120 (CNY46.4656) |
| 1000+ | CNY32.570 (CNY36.8041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.52 (CNY90.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No793-5566Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244636
Product RangeWMB 793 Series
Also Known AsGTIN UPC EAN: 4044918805841
Technical Datasheet
Accessory TypeMarking Card
For Use WithWago 5 to 5.2 mm Width Terminal Blocks
Legend1 to 50
Pitch Spacing-
Product RangeWMB 793 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 793-5566 from Wago is a 1 to 50 WMB Marking Card.
Technical Specifications
Accessory Type
Marking Card
Legend
1 to 50
Product Range
WMB 793 Series
For Use With
Wago 5 to 5.2 mm Width Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008408
