Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No793-5504Copy
Manufacturer Standard Lead Time12 weeks
Order Code4567492
Product RangeWMB 793 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.740 (CNY94.6262) |
| 10+ | CNY71.140 (CNY80.3882) |
| 100+ | CNY60.470 (CNY68.3311) |
| 250+ | CNY56.680 (CNY64.0484) |
| 500+ | CNY53.980 (CNY60.9974) |
| 1000+ | CNY51.410 (CNY58.0933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.74 (CNY94.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No793-5504Copy
Manufacturer Standard Lead Time12 weeks
Order Code4567492
Product RangeWMB 793 Series
Technical Datasheet
Accessory TypeMarking Card
For Use WithWAGO 5mm Width Terminal Blocks
Legend21 to 30
Pitch Spacing-
Product RangeWMB 793 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Marking Card
Legend
21 to 30
Product Range
WMB 793 Series
For Use With
WAGO 5mm Width Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141
