Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No793-5503Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244635
Product RangeWMB 793 Series
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.240 (CNY96.3212) |
| 10+ | CNY72.420 (CNY81.8346) |
| 100+ | CNY61.550 (CNY69.5515) |
| 250+ | CNY57.700 (CNY65.201) |
| 500+ | CNY54.950 (CNY62.0935) |
| 1000+ | CNY52.340 (CNY59.1442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.24 (CNY96.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No793-5503Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244635
Product RangeWMB 793 Series
Technical Datasheet
Accessory TypeMarking Card
For Use WithWago 5 to 5.2 mm Width Terminal Blocks
Legend11 to 20
Pitch Spacing-
Product RangeWMB 793 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Marking Card
Legend
11 to 20
Product Range
WMB 793 Series
For Use With
Wago 5 to 5.2 mm Width Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008408
