Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No790-116Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244592
Product Range790 Series
Also Known AsGTIN UPC EAN: 4017332611756
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.270 (CNY48.8951) |
| 10+ | CNY42.410 (CNY47.9233) |
| 100+ | CNY41.540 (CNY46.9402) |
| 250+ | CNY40.680 (CNY45.9684) |
| 500+ | CNY39.810 (CNY44.9853) |
| 1000+ | CNY38.950 (CNY44.0135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.27 (CNY48.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No790-116Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244592
Product Range790 Series
Also Known AsGTIN UPC EAN: 4017332611756
Technical Datasheet
For Use WithTerminal Blocks
Accessory TypeShield Clamping Saddle
Product Range790 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 790-116 from Wago is an 19mm Shield Clamping Saddle
- For 7mm to 16mm diameter cables
Technical Specifications
For Use With
Terminal Blocks
Product Range
790 Series
Accessory Type
Shield Clamping Saddle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016171
