Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No790-108Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244591
Product Range790 Series
Also Known AsGTIN UPC EAN: 4017332356954
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.290 (CNY156.2677) |
| 10+ | CNY119.140 (CNY134.6282) |
| 100+ | CNY101.270 (CNY114.4351) |
| 250+ | CNY94.940 (CNY107.2822) |
| 500+ | CNY90.410 (CNY102.1633) |
| 1000+ | CNY88.610 (CNY100.1293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.29 (CNY156.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No790-108Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244591
Product Range790 Series
Also Known AsGTIN UPC EAN: 4017332356954
Technical Datasheet
For Use WithWago 790 Series Rail Mount Terminal Blocks
Accessory TypeShield Clamping Saddle
Product Range790 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 790-108 from Wago is an 11mm Shield Clamping Saddle
- For 3mm to 8mm diameter cables
Technical Specifications
For Use With
Wago 790 Series Rail Mount Terminal Blocks
Product Range
790 Series
Accessory Type
Shield Clamping Saddle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
