Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No788-312.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1378823
Product Range788 Series
Your Part Number
871 In Stock
Need more?
871 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.560 (CNY200.6428) |
| 5+ | CNY174.010 (CNY196.6313) |
| 10+ | CNY170.460 (CNY192.6198) |
| 20+ | CNY166.910 (CNY188.6083) |
| 50+ | CNY163.360 (CNY184.5968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.56 (CNY200.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No788-312.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1378823
Product Range788 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current16A
Product Range788 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Contact Configuration
DPDT
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
788 Series
Coil Type
Non Latching
Relay Terminals
Cage Clamp
Contact Material
Silver Nickel
SVHC
4,4'-isopropylidenediphenol
Technical Docs (1)
Alternatives for 788-312.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045587
