Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No788-117Copy
Manufacturer Standard Lead Time12 weeks
Order Code4246619
Product Range788 Series
Also Known AsGTIN UPC EAN: 4066966274080
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.870 (CNY80.0831) |
| 5+ | CNY65.560 (CNY74.0828) |
| 10+ | CNY60.250 (CNY68.0825) |
| 20+ | CNY55.920 (CNY63.1896) |
| 50+ | CNY51.580 (CNY58.2854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.87 (CNY80.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No788-117Copy
Manufacturer Standard Lead Time12 weeks
Order Code4246619
Product Range788 Series
Also Known AsGTIN UPC EAN: 4066966274080
Technical Datasheet
Accessory TypeJumper
For Use WithWago 788 Series Terminal Blocks
No. of Positions8Ways
Pitch Spacing-
Product Range788 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rated current: 18A
- Dimensions (WxHxD): 109.2x21.5x3.1mm
Technical Specifications
Accessory Type
Jumper
No. of Positions
8Ways
Product Range
788 Series
For Use With
Wago 788 Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
