Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No788-113Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246622
Product Range788 Series
Also Known AsGTIN UPC EAN: 4044918508605
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.770 (CNY16.6901) |
| 10+ | CNY12.590 (CNY14.2267) |
| 25+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY10.960 (CNY12.3848) |
| 100+ | CNY10.700 (CNY12.091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.77 (CNY16.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No788-113Copy
Manufacturer Standard Lead Time13 weeks
Order Code4246622
Product Range788 Series
Also Known AsGTIN UPC EAN: 4044918508605
Technical Datasheet
Accessory TypeJumper
For Use WithWago 788 Series Terminal Blocks
No. of Positions2Ways
Pitch Spacing-
Product Range788 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rated current: 18A
- Dimensions (WxHxD): 19.2x21.5x3.1mm
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
788 Series
For Use With
Wago 788 Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 788-113
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165
