Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No787-1702Copy
Manufacturer Standard Lead Time12 weeks
Order Code4171369
Product RangeEco Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY468.490 (CNY529.3937) |
| 5+ | CNY444.380 (CNY502.1494) |
| 10+ | CNY420.270 (CNY474.9051) |
| 50+ | CNY384.010 (CNY433.9313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY468.49 (CNY529.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1702Copy
Manufacturer Standard Lead Time12 weeks
Order Code4171369
Product RangeEco Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEco Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
787-1702 is a eco, 1-phase switched-mode power supply. It features natural convection cooling when horizontally mounted. Suitable for both parallel and series operation. Electrically isolated output voltage (SELV) per EN 60335-1; PELV per EN 60204. It is DIN-35 rail mountable in different positions and features direct installation on a mounting plate via cable grip. Meets EN 61204-3, EN 60335-1, EN 62368-1, UL 60950-1, UL 508.
- 24VDC output voltage, 1.25A output current, DC-OK LED
- Encapsulated for use in control cabinets
- 1 x AC 100 to 240V nominal input voltage Ui nom
- 1 x LED DC OK (green) signalling, green LED (Uo) operation status indicator
- Efficiency (typ) is 87% (230VAC, 1.25ADC) and isolation voltage (pri.-sec.) is 4.242KVDC
- Protection class I, protection type IP20 per EN 60529
- Short-circuit-protection, open-circuit-proof, parallel and series operation
- CAGE CLAMP® connection technology, DIN-35 rail screw mounting type
- Ambient temperature (operation) range from -20 to +60°C
- Width is 30mm, height is 90mm, depth is 99mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
30W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
Eco Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257
