Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No787-1221.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3728032
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,370.860 (CNY1,549.0718) |
| 5+ | CNY1,199.500 (CNY1,355.435) |
| 10+ | CNY1,029.320 (CNY1,163.1316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,370.86 (CNY1,549.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1221.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3728032
Technical Datasheet
Output Voltage - Output 112V
Output Current - Output 18A
Output Current - Output 3-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Voltage - Output 1
12V
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Output Current - Output 1
8A
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
