Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,488.370 (CNY1,681.8581) |
| 5+ | CNY1,458.610 (CNY1,648.2293) |
| 10+ | CNY1,428.840 (CNY1,614.5892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,488.37 (CNY1,681.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1017
Order Code4171357
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
No. of Outputs1 Output
Output Power Max43W
Output Voltage - Output 118V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
787-1017 is a compact, 1-phase switched-mode power supply. It features natural convection cooling when horizontally mounted. It has a stepped profile and ideal for distribution boards/boxes. Suitable for both parallel and series operation. Electrically isolated output voltage (SELV) per EN 61010-2-201/UL 60950-1; PELV per EN 60204. Meets EN 61010-1, EN 61010-2-201, EN 61204-3, UL 60950-1, UL 508 and DNV standards.
- 18VDC output voltage, 2.5A output current
- Overhead mounting is possible with derating
- 1 x AC 100 to 240V nominal input voltage
- 1 x status indication LED (green) signalling, green LED (Uo) operation status indicator
- Efficiency (typ) is 84% and isolation voltage (pri.-sec.) is 4.242KVDC
- Protection class II, protection type IP20 per EN 60529
- Short-circuit-protection, open-circuit-proof, parallel and series operation
- CAGE CLAMP® connection technology, DIN-35 rail mounting type
- Ambient temperature (operation) range from -25 to +60°C (device starts at −40°C (type-tested))
- Width is 72mm, height is 89mm, depth is 59mm
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Output Power Max
43W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
18V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264
