Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No770-713Copy
Order Code2449346
Product RangeWINSTA MIDI 770
Also Known AsGTIN UPC EAN: 4044918254199
Your Part Number
691 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
686 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.460 (CNY33.2898) |
| 10+ | CNY25.030 (CNY28.2839) |
| 100+ | CNY21.270 (CNY24.0351) |
| 250+ | CNY19.940 (CNY22.5322) |
| 500+ | CNY19.000 (CNY21.470) |
| 1000+ | CNY18.090 (CNY20.4417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.46 (CNY33.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No770-713Copy
Order Code2449346
Product RangeWINSTA MIDI 770
Also Known AsGTIN UPC EAN: 4044918254199
Technical Datasheet
Pitch Spacing-
No. of Contacts3Contacts
No. of Positions6Ways
Wire Size (AWG)12AWG
Connector MountingPanel Mount
Contact Termination TypeClamp
Conductor Area CSA4mm²
Wire Connection MethodSnap In
Contact GenderPin
Rated Current25A
Contact MaterialCopper Alloy
Rated Voltage4kV
No. of Rows1Rows
Product RangeWINSTA MIDI 770
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770-713 is a black Snap-in Plug with surface treated copper alloy contacts and a polyamide 6.6 insulator. It accepts 20 to 12AWG wire size.
- 100% protected against mismating
- Push-in Cage Clamp® connection technology
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
-
No. of Positions
6Ways
Connector Mounting
Panel Mount
Conductor Area CSA
4mm²
Wire Connection Method
Snap In
Rated Current
25A
Rated Voltage
4kV
Product Range
WINSTA MIDI 770
No. of Contacts
3Contacts
Wire Size (AWG)
12AWG
Contact Termination Type
Clamp
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
No. of Rows
1Rows
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0122
