Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No770-608Copy
Manufacturer Standard Lead Time13 weeks
Order Code4258951
Product RangeWINSTA MIDI 770 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.800 (CNY147.804) |
| 10+ | CNY111.180 (CNY125.6334) |
| 25+ | CNY104.220 (CNY117.7686) |
| 100+ | CNY94.510 (CNY106.7963) |
| 250+ | CNY88.600 (CNY100.118) |
| 500+ | CNY84.380 (CNY95.3494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.80 (CNY147.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No770-608Copy
Manufacturer Standard Lead Time13 weeks
Order Code4258951
Product RangeWINSTA MIDI 770 Series
Technical Datasheet
For Use WithWago Winsta Midi Series Pluggable Connectors
Pitch Spacing10mm
Accessory Type5 Way Distribution Connector
No. of Positions3Ways
Wire Size (AWG)-
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current25A
Rated Voltage250V
Product RangeWINSTA MIDI 770 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Wago Winsta Midi Series Pluggable Connectors
Accessory Type
5 Way Distribution Connector
Wire Size (AWG)
-
Wire Connection Method
Push In
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
10mm
No. of Positions
3Ways
Conductor Area CSA
-
Rated Current
25A
Product Range
WINSTA MIDI 770 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
