Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No770-254Copy
Manufacturer Standard Lead Time13 weeks
Order Code4258937
Product RangeWINSTA MIDI 770 Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.430 (CNY45.6859) |
| 10+ | CNY34.360 (CNY38.8268) |
| 100+ | CNY28.990 (CNY32.7587) |
| 250+ | CNY27.370 (CNY30.9281) |
| 500+ | CNY26.070 (CNY29.4591) |
| 1000+ | CNY24.820 (CNY28.0466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.43 (CNY45.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No770-254Copy
Manufacturer Standard Lead Time13 weeks
Order Code4258937
Product RangeWINSTA MIDI 770 Series
Technical Datasheet
Pitch Spacing10mm
No. of Positions4Ways
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current25A
Rated Voltage400V
Product RangeWINSTA MIDI 770 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10mm
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
400V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Conductor Area CSA
4mm²
Rated Current
25A
Product Range
WINSTA MIDI 770 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012998
