Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No769-402Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244622
Product RangeX-COM System 769 Series
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY7.750 (CNY8.7575) |
| 100+ | CNY7.380 (CNY8.3394) |
| 250+ | CNY6.920 (CNY7.8196) |
| 500+ | CNY6.590 (CNY7.4467) |
| 1500+ | CNY6.280 (CNY7.0964) |
Price for:Each
Minimum: 10
Multiple: 10
CNY86.90 (CNY98.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No769-402Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244622
Product RangeX-COM System 769 Series
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing-
Product RangeX-COM System 769 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
X-COM System 769 Series
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000587
