Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No769-106/021-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244479
Product RangeX-COM 769 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.040 (CNY185.3652) |
| 10+ | CNY117.260 (CNY132.5038) |
| 25+ | CNY104.720 (CNY118.3336) |
| 100+ | CNY91.290 (CNY103.1577) |
| 250+ | CNY85.260 (CNY96.3438) |
| 500+ | CNY81.850 (CNY92.4905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.04 (CNY185.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No769-106/021-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244479
Product RangeX-COM 769 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage500V
Product RangeX-COM 769 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
X-COM 769 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
