Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No769-104/021-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244476
Product RangeX-COM 769 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.260 (CNY138.1538) |
| 10+ | CNY87.030 (CNY98.3439) |
| 100+ | CNY66.930 (CNY75.6309) |
| 250+ | CNY62.210 (CNY70.2973) |
| 500+ | CNY59.520 (CNY67.2576) |
| 1000+ | CNY57.430 (CNY64.8959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.26 (CNY138.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No769-104/021-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244476
Product RangeX-COM 769 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage500V
Product RangeX-COM 769 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
X-COM 769 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014358
