Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-8112/025-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4849201
Product Range750 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,913.530 (CNY8,942.2889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,913.53 (CNY8,942.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-8112/025-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4849201
Product Range750 Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Meter Display Type-
IP / NEMA RatingIP20
Product Range750 Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Meter Display Type
-
Product Range
750 Series
No. of Analogue Outputs
-
No. of Digital Outputs
-
IP / NEMA Rating
IP20
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168769
