Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-552Copy
Manufacturer Standard Lead Time12 weeks
Order Code4567386
Product Range750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,687.660 (CNY4,167.0558) |
| 5+ | CNY3,613.910 (CNY4,083.7183) |
| 10+ | CNY3,540.160 (CNY4,000.3808) |
| 25+ | CNY3,466.410 (CNY3,917.0433) |
| 50+ | CNY3,392.650 (CNY3,833.6945) |
| 100+ | CNY3,318.900 (CNY3,750.357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,687.66 (CNY4,167.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-552Copy
Manufacturer Standard Lead Time12 weeks
Order Code4567386
Product Range750 Series
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage5VDC
No. of Analogue Outputs2
Product Range750 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IP / NEMA Rating
IP20
No. of Analogue Outputs
2
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
5VDC
Product Range
750 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
