Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-464/040-000Copy
Order Code4354870
Product Range750 XTR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,152.040 (CNY4,691.8052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,152.04 (CNY4,691.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-464/040-000Copy
Order Code4354870
Product Range750 XTR Series
Technical Datasheet
No. of Analogue Inputs4
Supply Voltage5VDC
IP / NEMA RatingIP20
Product Range750 XTR Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Analogue Inputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2018)
Supply Voltage
5VDC
Product Range
750 XTR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
