Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-1415/040-000Copy
Order Code4354853
Product Range750 XTR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,432.450 (CNY1,618.6685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,432.45 (CNY1,618.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-1415/040-000Copy
Order Code4354853
Product Range750 XTR Series
Technical Datasheet
No. of Digital Inputs8
Supply Voltage5VDC
IP / NEMA RatingIP20
Product Range750 XTR Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2018)
Supply Voltage
5VDC
Product Range
750 XTR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
