Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No734-312Copy
Manufacturer Standard Lead Time12 weeks
Order Code4905651
Product RangeMCS MINI 734 Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.270 (CNY153.9851) |
| 10+ | CNY120.720 (CNY136.4136) |
| 25+ | CNY110.690 (CNY125.0797) |
| 100+ | CNY105.020 (CNY118.6726) |
| 250+ | CNY101.350 (CNY114.5255) |
| 500+ | CNY92.490 (CNY104.5137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.27 (CNY153.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No734-312Copy
Manufacturer Standard Lead Time12 weeks
Order Code4905651
Product RangeMCS MINI 734 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions12Ways
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage320V
Product RangeMCS MINI 734 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
MCS MINI 734 Series
No. of Positions
12Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00171
