Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No734-303.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2799711
Product Range734 Series
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.550 (CNY66.1615) |
| 10+ | CNY41.490 (CNY46.8837) |
| 100+ | CNY31.000 (CNY35.030) |
| 250+ | CNY28.450 (CNY32.1485) |
| 500+ | CNY26.980 (CNY30.4874) |
| 1000+ | CNY25.830 (CNY29.1879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.55 (CNY66.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No734-303.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2799711
Product Range734 Series
Technical Datasheet
Pitch Spacing3.5mm
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Wire Connection MethodClamp
Rated Voltage160V
Product Range734 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Clamp
Product Range
734 Series
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00371
