Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No734-240Copy
Manufacturer Standard Lead Time15 weeks
Order Code3235826
Product RangeMCS MINI 734
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.880 (CNY45.0644) |
| 10+ | CNY33.870 (CNY38.2731) |
| 100+ | CNY27.070 (CNY30.5891) |
| 250+ | CNY26.390 (CNY29.8207) |
| 500+ | CNY25.700 (CNY29.041) |
| 1000+ | CNY24.470 (CNY27.6511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.88 (CNY45.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No734-240Copy
Manufacturer Standard Lead Time15 weeks
Order Code3235826
Product RangeMCS MINI 734
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions10Ways
Rated Current10A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeMCS MINI 734
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
10Ways
Rated Voltage
160V
Product Range
MCS MINI 734
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00293
