Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No734-138Copy
Manufacturer Standard Lead Time15 weeks
Order Code2667097
Product RangeMCS MINI 734
Also Known AsGTIN UPC EAN: 4044918847643
Your Part Number
575 In Stock
Need more?
575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.120 (CNY37.4256) |
| 10+ | CNY28.150 (CNY31.8095) |
| 100+ | CNY23.510 (CNY26.5663) |
| 250+ | CNY22.440 (CNY25.3572) |
| 500+ | CNY21.360 (CNY24.1368) |
| 1000+ | CNY20.340 (CNY22.9842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.12 (CNY37.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No734-138Copy
Manufacturer Standard Lead Time15 weeks
Order Code2667097
Product RangeMCS MINI 734
Also Known AsGTIN UPC EAN: 4044918847643
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeMCS MINI 734
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 734-138 from Wago is a light gray colour, 8-pole male header for PCBs with 3.5mm (0.138inch) pin spacing and 0.6mm x 0.6mm press-in pins. It is 100% protected against mismating with closed ends, only mating halves with the same pole number can be connected together. The connector has tin plated copper alloy contacts and polyamide 66 (PA 66) insulation. It has 1.564g weight and 30.4mm (1.197inch) x 13.2mm (0.52inch) x 8.5mm (0.335inch) dimension (W x H x D). Coding options are available. The connector has ABS, CCA, CSA, KEMA and UR E45171 (Underwriters Laboratories Inc) approvals.
- Press-in pin dimension is 0.6mm x 1.2mm
- Solder pin length is 4.5mm, vertical PCB mounting
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 8A
- Limit temperature range from -40°C to 85°C
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
300V
Product Range
MCS MINI 734
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
