Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No734-112.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2366131
Product Range734 Series
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.270 (CNY177.7151) |
| 10+ | CNY112.390 (CNY127.0007) |
| 25+ | CNY100.300 (CNY113.339) |
| 100+ | CNY87.330 (CNY98.6829) |
| 250+ | CNY81.520 (CNY92.1176) |
| 500+ | CNY78.220 (CNY88.3886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.27 (CNY177.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No734-112.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2366131
Product Range734 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions12Ways
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage250V
Product Range734 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Clamp
Rated Voltage
250V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
12Ways
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
734 Series
Technical Docs (2)
Alternatives for 734-112.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
