Print Page
19 In Stock
50 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.460 (CNY123.6898) |
| 10+ | CNY77.860 (CNY87.9818) |
| 100+ | CNY59.600 (CNY67.348) |
| 250+ | CNY55.300 (CNY62.489) |
| 500+ | CNY52.840 (CNY59.7092) |
| 1000+ | CNY50.930 (CNY57.5509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.46 (CNY123.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-108/037-000Copy
Manufacturer Standard Lead Time15 weeks
Order Code3235903
Product RangeMCS-MICRO
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions8Ways
Wire Size (AWG)28AWG to 20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Product RangeMCS-MICRO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
MCS-MICRO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359

