Print Page
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.680 (CNY51.6184) |
| 10+ | CNY32.390 (CNY36.6007) |
| 100+ | CNY24.010 (CNY27.1313) |
| 250+ | CNY21.950 (CNY24.8035) |
| 500+ | CNY20.750 (CNY23.4475) |
| 1000+ | CNY19.820 (CNY22.3966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.68 (CNY51.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-102/037-000Copy
Manufacturer Standard Lead Time15 weeks
Order Code3235899
Product RangeMCS-MICRO
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Product RangeMCS-MICRO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
MCS-MICRO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003969

