Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-605.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3279301
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.050 (CNY94.9765) |
| 10+ | CNY59.650 (CNY67.4045) |
| 100+ | CNY45.180 (CNY51.0534) |
| 250+ | CNY41.730 (CNY47.1549) |
| 500+ | CNY39.750 (CNY44.9175) |
| 1000+ | CNY38.210 (CNY43.1773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.05 (CNY94.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-605.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3279301
Technical Datasheet
Pitch Spacing5mm
Wire Size (AWG)28AWG to 12AWG
Wire Connection MethodClamp
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Connection Method
Clamp
Wire Size (AWG)
28AWG to 12AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011658
