Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-603.Copy
Order Code2984113
Product Range721 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No721-603.Copy
Order Code2984113
Product Range721 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current15A
Rated Voltage320V
Product Range721 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
3Ways
Conductor Area CSA
2.5mm²
Rated Current
15A
Product Range
721 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006609
