Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-103/026-047Copy
Manufacturer Standard Lead Time6 weeks
Order Code1643948
Your Part Number
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.320 (CNY46.6916) |
| 10+ | CNY36.220 (CNY40.9286) |
| 100+ | CNY33.580 (CNY37.9454) |
| 250+ | CNY31.890 (CNY36.0357) |
| 500+ | CNY30.850 (CNY34.8605) |
| 1000+ | CNY28.540 (CNY32.2502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.32 (CNY46.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-103/026-047Copy
Manufacturer Standard Lead Time6 weeks
Order Code1643948
Technical Datasheet
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Rated Current16A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Product Range
-
Wire Size (AWG)
24AWG to 12AWG
Rated Current
16A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
