Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No713-1432Copy
Manufacturer Standard Lead Time12 weeks
Order Code2526343
Also Known AsGTIN UPC EAN: 4045454700232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.820 (CNY116.1866) |
| 10+ | CNY88.970 (CNY100.5361) |
| 25+ | CNY80.910 (CNY91.4283) |
| 100+ | CNY76.410 (CNY86.3433) |
| 250+ | CNY73.980 (CNY83.5974) |
| 500+ | CNY67.270 (CNY76.0151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.82 (CNY116.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
No. of Positions
24Ways
Rated Voltage
160V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
