Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No713-1407Copy
Manufacturer Standard Lead Time15 weeks
Order Code2526326
Also Known AsGTIN UPC EAN: 4045454700027
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.910 (CNY50.7483) |
| 10+ | CNY44.020 (CNY49.7426) |
| 100+ | CNY43.120 (CNY48.7256) |
| 250+ | CNY42.220 (CNY47.7086) |
| 500+ | CNY41.320 (CNY46.6916) |
| 1000+ | CNY40.430 (CNY45.6859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.91 (CNY50.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No713-1407Copy
Manufacturer Standard Lead Time15 weeks
Order Code2526326
Also Known AsGTIN UPC EAN: 4045454700027
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions14Ways
Rated Current10A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
14Ways
Rated Voltage
160V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
