Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No285-450Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244621
Product Range285 Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.800 (CNY112.774) |
| 10+ | CNY84.790 (CNY95.8127) |
| 100+ | CNY72.070 (CNY81.4391) |
| 250+ | CNY67.560 (CNY76.3428) |
| 500+ | CNY64.340 (CNY72.7042) |
| 1000+ | CNY61.270 (CNY69.2351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.80 (CNY112.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-450Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244621
Product Range285 Series
Technical Datasheet
Accessory TypeJumper
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing-
Product Range285 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
285 Series
For Use With
Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
