Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No285-159Copy
Order Code4567424
Product RangeTOPJOB S 285 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,194.690 (CNY1,349.9997) |
| 5+ | CNY1,164.060 (CNY1,315.3878) |
| 10+ | CNY1,129.580 (CNY1,276.4254) |
| 25+ | CNY1,098.730 (CNY1,241.5649) |
| 50+ | CNY1,067.980 (CNY1,206.8174) |
| 100+ | CNY1,046.630 (CNY1,182.6919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,194.69 (CNY1,350.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-159Copy
Order Code4567424
Product RangeTOPJOB S 285 Series
Technical Datasheet
No. of Positions10Ways
Wire Size AWG Min8AWG
Wire Size AWG Max-
Conductor Area CSA50mm²
Wire Connection MethodPush In
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product RangeTOPJOB S 285 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
10Ways
Wire Size AWG Max
-
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
TOPJOB S 285 Series
Wire Size AWG Min
8AWG
Conductor Area CSA
50mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1295
