Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No285-1187Copy
Order Code4567421
Product RangeTOPJOB S 285 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY660.720 (CNY746.6136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY660.72 (CNY746.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-1187Copy
Order Code4567421
Product RangeTOPJOB S 285 Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min8AWG
Wire Size AWG Max-
Conductor Area CSA120mm²
Wire Connection MethodPush In
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeTOPJOB S 285 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Push In
Rated Voltage
-
Product Range
TOPJOB S 285 Series
Wire Size AWG Min
8AWG
Conductor Area CSA
120mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
