Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No284-402Copy
Manufacturer Standard Lead Time15 weeks
Order Code1283482
Also Known AsGTIN UPC EAN: 4044918396363
Your Part Number
313 In Stock
Need more?
149 Delivery in 3-4 Business Days(SG stock)
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.800 (CNY28.024) |
| 10+ | CNY21.050 (CNY23.7865) |
| 100+ | CNY17.900 (CNY20.227) |
| 500+ | CNY15.970 (CNY18.0461) |
| 1000+ | CNY15.210 (CNY17.1873) |
| 2500+ | CNY14.250 (CNY16.1025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No284-402Copy
Manufacturer Standard Lead Time15 weeks
Order Code1283482
Also Known AsGTIN UPC EAN: 4044918396363
Technical Datasheet
Accessory TypeAdjacent Jumper
For Use WithRail Mounted Terminal Blocks
No. of Positions-
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 284-402 is a grey Insulated Adjacent Jumper for use with the rail mounted terminal block.
Applications
Industrial
Technical Specifications
Accessory Type
Adjacent Jumper
No. of Positions
-
Product Range
-
For Use With
Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004128
