Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.290 (CNY289.6077) |
| 10+ | CNY184.880 (CNY208.9144) |
| 25+ | CNY166.310 (CNY187.9303) |
| 100+ | CNY146.700 (CNY165.771) |
| 250+ | CNY138.000 (CNY155.940) |
| 500+ | CNY133.090 (CNY150.3917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.29 (CNY289.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No283-677Copy
Manufacturer Standard Lead Time15 weeks
Order Code3577816
Product Range283
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels1
Product Range283
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
283
Wire Size AWG Min
24AWG
Conductor Area CSA
16mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0573

