Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No282-681..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1258651
Product Range282 Series
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.860 (CNY98.1518) |
| 10+ | CNY76.120 (CNY86.0156) |
| 100+ | CNY65.370 (CNY73.8681) |
| 250+ | CNY54.620 (CNY61.7206) |
| 500+ | CNY43.870 (CNY49.5731) |
| 1000+ | CNY34.200 (CNY38.646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.86 (CNY98.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-681..Copy
Manufacturer Standard Lead Time6 weeks
Order Code1258651
Product Range282 Series
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Wire Connection MethodClamp
Product Range282 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
10AWG
Product Range
282 Series
Wire Size AWG Min
24AWG
Wire Connection Method
Clamp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
