Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No282-334Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244581
Product RangeWAGO - TOPJOB S - End Plates - 282 Series
Also Known AsGTIN UPC EAN: 4017332280853
Your Part Number
46 In Stock
50 more incoming. You can reserve stock now
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY12.930 (CNY14.6109) |
| 100+ | CNY11.000 (CNY12.430) |
| 250+ | CNY10.300 (CNY11.639) |
| 500+ | CNY9.810 (CNY11.0853) |
| 1000+ | CNY9.340 (CNY10.5542) |
| 2500+ | CNY8.760 (CNY9.8988) |
Price for:Each
Minimum: 10
Multiple: 10
CNY129.30 (CNY146.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-334Copy
Manufacturer Standard Lead Time12 weeks
Order Code4244581
Product RangeWAGO - TOPJOB S - End Plates - 282 Series
Also Known AsGTIN UPC EAN: 4017332280853
Technical Datasheet
Accessory Type2mm Grey End Plate
Product RangeWAGO - TOPJOB S - End Plates - 282 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282-334 from Wago is a 2mm End plate designed for the 282 Series - 35mm DIN Rail Disconeect / Fuse Terminal Block.
- Insulation material (main housing): Polyamide (PA66)
- Mounting type: snap-on type
- Dimensions: 2mm x 84.5mm x 26.1mm
Technical Specifications
For Use With
WAGO - TOPJOB S - 35mm DIN Rail Disconnect / Fuse Terminal Blocks - 282 Series
Product Range
WAGO - TOPJOB S - End Plates - 282 Series
Accessory Type
2mm Grey End Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
