Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No281-665/281-400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244526
Your Part Number
76 In Stock
Need more?
60 Delivery in 3-4 Business Days(SG stock)
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.670 (CNY240.3171) |
| 10+ | CNY152.820 (CNY172.6866) |
| 25+ | CNY137.050 (CNY154.8665) |
| 100+ | CNY120.290 (CNY135.9277) |
| 250+ | CNY112.830 (CNY127.4979) |
| 500+ | CNY108.610 (CNY122.7293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.67 (CNY240.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-665/281-400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4244526
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current1.5A
Rated Voltage250V
No. of Levels1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
-
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
1.5A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
